Part Details for COP8SAC720M7 by Texas Instruments
Overview of COP8SAC720M7 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for COP8SAC720M7
COP8SAC720M7 CAD Models
COP8SAC720M7 Part Data Attributes
|
COP8SAC720M7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SAC720M7
Texas Instruments
8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8015 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAC720M7
This table gives cross-reference parts and alternative options found for COP8SAC720M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAC720M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAC720M9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9 |
COP8SAC720M9X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9X |
COP8SAC720M7 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Rochester Electronics LLC | COP8SAC720M7 vs COP8SAC720M7 |
COP8SAC720M8X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M8X |
COP8SAC720M9/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9/NOPB |
COP8SAC720M7X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M7X |