Part Details for COP472N-3 by National Semiconductor Corporation
Overview of COP472N-3 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for COP472N-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-COP472N-3-ND
|
DigiKey | LIQUID CRYSTAL DRIVER Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1530 In Stock |
|
$2.4500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | LCD CONTROLLER, 20 Pin, DIP | 336 |
|
$1.8990 / $4.7475 | Buy Now |
|
Rochester Electronics | Liquid Crystal Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1530 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for COP472N-3
COP472N-3 CAD Models
COP472N-3 Part Data Attributes
|
COP472N-3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP472N-3
National Semiconductor Corporation
IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
fmax-Min | 0.25 MHz |
Alternate Parts for COP472N-3
This table gives cross-reference parts and alternative options found for COP472N-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP472N-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP472N-3/NOPB | IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Display Driver | National Semiconductor Corporation | COP472N-3 vs COP472N-3/NOPB |