There are no models available for this part yet.
Overview of COM20019I-HD by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for COM20019I-HD by Microchip Technology Inc
Part Data Attributes for COM20019I-HD by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
3
|
Boundary Scan
|
NO
|
Bus Compatibility
|
ISA; RS485
|
Clock Frequency-Max
|
20 MHz
|
Communication Protocol
|
SYNC, BYTE
|
Data Transfer Rate-Max
|
0.0390625 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
|
Number of Terminals
|
48
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.28SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (words)
|
1024
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Alternate Parts for COM20019I-HD
This table gives cross-reference parts and alternative options found for COM20019I-HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20019I-HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM20019ILJP | 1 CHANNEL(S), 312.5Kbps, LOCAL AREA NETWORK CONTROLLER, PQCC28, PLASTIC, LCC-28 | SMSC | COM20019I-HD vs COM20019ILJP |
COM20019I-DZD | 1 CHANNEL(S), 312.5K bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28 | Microchip Technology Inc | COM20019I-HD vs COM20019I-DZD |
COM20019I-LJP | LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | SMSC | COM20019I-HD vs COM20019I-LJP |
COM20019I-LJP | LAN Controller | Microchip Technology Inc | COM20019I-HD vs COM20019I-LJP |
COM20019IP | LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PDIP24, PLASTIC, DIP-24 | SMSC | COM20019I-HD vs COM20019IP |