Part Details for COM11810-60.000-T-TR by Raltron Electronics Corporation
Overview of COM11810-60.000-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for COM11810-60.000-T-TR
COM11810-60.000-T-TR CAD Models
COM11810-60.000-T-TR Part Data Attributes
|
COM11810-60.000-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM11810-60.000-T-TR
Raltron Electronics Corporation
HCMOS Output Clock Oscillator, 1.544MHz Min, 60MHz Max, 60MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |