Part Details for CO-725A38VATFREQ2 by Dover Corporation
Overview of CO-725A38VATFREQ2 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-725A38VATFREQ2
CO-725A38VATFREQ2 CAD Models
CO-725A38VATFREQ2 Part Data Attributes
|
CO-725A38VATFREQ2
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-725A38VATFREQ2
Dover Corporation
Sine Output Oscillator, 75MHz Min, 125MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL | |
Aging | 0.3 PPM/YEAR | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.5 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.4142 V | |
Oven Supply Voltage | 15V | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 51mm x 51mm x 32mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Warm-up Power | 4.5 W |