Part Details for CO-724SG17WL2ATFREQ2 by Microsemi Corporation
Overview of CO-724SG17WL2ATFREQ2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CO-724SG17WL2ATFREQ2
CO-724SG17WL2ATFREQ2 CAD Models
CO-724SG17WL2ATFREQ2 Part Data Attributes
|
CO-724SG17WL2ATFREQ2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-724SG17WL2ATFREQ2
Microsemi Corporation
Sine Output Oscillator, 75MHz Min, 125MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.1% | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.4142 V | |
Oven Supply Voltage | 15V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 50.8mm x 50.8mm x 25.4mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Warm-up Power | 4.5 W |
Alternate Parts for CO-724SG17WL2ATFREQ2
This table gives cross-reference parts and alternative options found for CO-724SG17WL2ATFREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO-724SG17WL2ATFREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CO-724SG17WL2ATFREQ2 | Sine Output Oscillator, 75MHz Min, 125MHz Max | Dover Corporation | CO-724SG17WL2ATFREQ2 vs CO-724SG17WL2ATFREQ2 |