CO-724SG17WL2ATFREQ2
vs
CO-724SG17WL2ATFREQ2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
DOVER TECHNOLOGIES CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL
|
OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL
|
Aging |
0.5 PPM/YEAR
|
0.5 PPM/YEAR
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Stability |
0.1%
|
0.1%
|
Input Power |
2.5 W
|
2.5 W
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Offset Frequency |
1 kHz
|
1 kHz
|
Operating Frequency-Max |
125 MHz
|
125 MHz
|
Operating Frequency-Min |
75 MHz
|
75 MHz
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Output Level |
1.4142 V
|
1.4142 V
|
Oven Supply Voltage |
15V
|
15V
|
Phase Noise |
-145 dBc/Hz
|
-145 dBc/Hz
|
Physical Dimension |
50.8mm x 50.8mm x 25.4mm
|
51mm x 51mm x 25.4mm
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Warm-up Power |
4.5 W
|
4.5 W
|
Base Number Matches |
1
|
1
|
Frequency Stability-Voltage |
|
0.2 ppm
|
|
|
|