Part Details for CNW135 by Broadcom Limited
Overview of CNW135 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CNW135
CNW135 CAD Models
CNW135 Part Data Attributes
|
CNW135
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
CNW135
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for CNW135
This table gives cross-reference parts and alternative options found for CNW135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNW135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNW135 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps | Avago Technologies | CNW135 vs CNW135 |
CNW135 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps, | Fairchild Semiconductor Corporation | CNW135 vs CNW135 |
CNW135 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps | Agilent Technologies Inc | CNW135 vs CNW135 |
CNW135.300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, | QT Optoelectronics | CNW135 vs CNW135.300 |