Part Details for CNS020-1MW by Vishay Sfernice
Overview of CNS020-1MW by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CNS020-1MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CNS020-1MW-ND
|
DigiKey | RES THIN FILM RADIAL Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3732 | Buy Now |
Part Details for CNS020-1MW
CNS020-1MW CAD Models
CNS020-1MW Part Data Attributes
|
CNS020-1MW
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CNS020-1MW
Vishay Sfernice
RES,RADIAL,THIN FILM,1M OHMS,300WV,.05% +/-TOL,-15,15PPM TC,3210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 3210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.1 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3210 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for CNS020-1MW
This table gives cross-reference parts and alternative options found for CNS020-1MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS020-1MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNS020-1MB | RES,RADIAL,THIN FILM,1M OHMS,300WV,.1% +/-TOL,-15,15PPM TC,3210 CASE | Vishay Sfernice | CNS020-1MW vs CNS020-1MB |