Part Details for CNS020-1MB by Vishay Sfernice
Overview of CNS020-1MB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESA-5SI#B0 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray | |
R1LP0108ESF-5SI#B1 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit) | |
R1LP0108ESN-5SI#B1 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit) |
Price & Stock for CNS020-1MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CNS020-1MB-ND
|
DigiKey | RES THIN FILM RADIAL Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1248 | Buy Now |
Part Details for CNS020-1MB
CNS020-1MB CAD Models
CNS020-1MB Part Data Attributes
|
CNS020-1MB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CNS020-1MB
Vishay Sfernice
RES,RADIAL,THIN FILM,1M OHMS,300WV,.1% +/-TOL,-15,15PPM TC,3210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 3210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.1 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3210 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 300 V |