CND2B10VTTED222J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of CND2B10VTTED222J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CND2B10VTTED222J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CND2B10VTTED222J by KOA Speer Electronics Inc

CND2B10VTTED222J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
BUSSED
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CND2B10VTTED222J
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for CND2B10VTTED222J

This table gives cross-reference parts and alternative options found for CND2B10VTTED222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10VTTED222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RACF648NJT2K20 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10VTTED222J vs RACF648NJT2K20
RAC648N2.2K5%R Array/Network Resistor, Bussed, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 SEI Stackpole Electronics Inc CND2B10VTTED222J vs RAC648N2.2K5%R
CND2B10VLTE222J Array/Network Resistor, Bussed, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 KOA Speer Electronics Inc CND2B10VTTED222J vs CND2B10VLTE222J
CND2B10VTTE222J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CND2B10VTTED222J vs CND2B10VTTE222J
CND2B10VTTD222J Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CND2B10VTTED222J vs CND2B10VTTD222J
745C102222J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation CND2B10VTTED222J vs 745C102222J
Part Number Description Manufacturer Compare
745C102222J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation CND2B10VTTED222J vs 745C102222J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CND2B10VTTED222J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CND2B10VTTED222J by KOA Speer Electronics Inc

  • Please alert me when CND2B10VTTED222J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CND2B10VTTED222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CND2B10VTTED222J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CND2B10VTTED222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CND2B10VTTED222J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CND2B10VTTED222J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: