There are no models available for this part yet.
Overview of CND2B10VTTE222J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CND2B10VTTE222J by KOA Speer Electronics Inc
Part Data Attributes for CND2B10VTTE222J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1225
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CND2B10VTTE222J
This table gives cross-reference parts and alternative options found for CND2B10VTTE222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10VTTE222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACF648NJT2K20 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10VTTE222J vs RACF648NJT2K20 |
CND2B10VTE222J | RES NET,THICK FILM,2.2K OHMS,50WV,5% +/-TOL,2512 CASE | KOA Corporation | CND2B10VTTE222J vs CND2B10VTE222J |
CND2B10VTE222J | Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 2512, | KOA Speer Electronics Inc | CND2B10VTTE222J vs CND2B10VTE222J |
RAC648N2.2K5%R | Array/Network Resistor, Bussed, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | SEI Stackpole Electronics Inc | CND2B10VTTE222J vs RAC648N2.2K5%R |
EXBA10E222J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CND2B10VTTE222J vs EXBA10E222J |
CND2B10VTTED222J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10VTTE222J vs CND2B10VTTED222J |
745C102222JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | CTS Corporation | CND2B10VTTE222J vs 745C102222JP |
745C102222J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | CND2B10VTTE222J vs 745C102222J |
CND2B10VTTD222J | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10VTTE222J vs CND2B10VTTD222J |