Part Details for CND2B10LTED822J by KOA Speer Electronics Inc
Overview of CND2B10LTED822J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CND2B10LTED822J
CND2B10LTED822J CAD Models
CND2B10LTED822J Part Data Attributes
|
CND2B10LTED822J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10LTED822J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10LTED822J
This table gives cross-reference parts and alternative options found for CND2B10LTED822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10LTED822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACF648R8.2K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10LTED822J vs RACF648R8.2K5%R |
RAC648R8.2K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | SEI Stackpole Electronics Inc | CND2B10LTED822J vs RAC648R8.2K5%R |
CND2B10LBK822J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10LBK822J |
CND2B10LTE822J | Array/Network Resistor, Bussed, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10LTE822J |
RACF648RJT8K20 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10LTED822J vs RACF648RJT8K20 |
EXBA10P822J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Panasonic Electronic Components | CND2B10LTED822J vs EXBA10P822J |
CND2B10TTED822J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10TTED822J |
CND2B10TTE822J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10TTE822J |
CND2B10TBK822J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10TBK822J |
CND2B10TTD822J | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10LTED822J vs CND2B10TTD822J |