Part Details for CNC7M330NF20%200V by EXXELIA Group
Overview of CNC7M330NF20%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
ADHV4702-1BCPZ | Analog Devices | 200V Precision Amplifier | |
ADHV4702-1BCPZ-R7 | Analog Devices | 200V Precision Amplifier |
Part Details for CNC7M330NF20%200V
CNC7M330NF20%200V CAD Models
CNC7M330NF20%200V Part Data Attributes
|
CNC7M330NF20%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7M330NF20%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7M330NF20%200V
This table gives cross-reference parts and alternative options found for CNC7M330NF20%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7M330NF20%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7HMF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7HMF330NF20%200V |
CNC7YCWF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7YCWF330NF20%200V |
CNC7MF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7MF330NF20%200V |
CNC7HW330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7HW330NF20%200V |
CNC7CWF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7CWF330NF20%200V |
AC15ZF0334MT6 | CAP,CERAMIC,330NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7M330NF20%200V vs AC15ZF0334MT6 |
AD15ZF0334M2Y | CAP,CERAMIC,330NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7M330NF20%200V vs AD15ZF0334M2Y |
AN15ZF0334M24 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | Kyocera AVX Components | CNC7M330NF20%200V vs AN15ZF0334M24 |
AD15ZF0334MT5 | CAP,CERAMIC,330NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7M330NF20%200V vs AD15ZF0334MT5 |
CNC7H330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7M330NF20%200V vs CNC7H330NF20%200V |