Part Details for CNC7MF330NF20%200V by EXXELIA Group
Overview of CNC7MF330NF20%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Part Details for CNC7MF330NF20%200V
CNC7MF330NF20%200V CAD Models
CNC7MF330NF20%200V Part Data Attributes
|
CNC7MF330NF20%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7MF330NF20%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7MF330NF20%200V
This table gives cross-reference parts and alternative options found for CNC7MF330NF20%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7MF330NF20%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7HWMF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7HWMF330NF20%200V |
CNC7YGMF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7YGMF330NF20%200V |
CNC7YGWM330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7YGWM330NF20%200V |
CNC7YCWF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7YCWF330NF20%200V |
AD15ZF0334M2K | CAP,CERAMIC,330NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7MF330NF20%200V vs AD15ZF0334M2K |
G2220R334MNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | Walsin Technology Corporation | CNC7MF330NF20%200V vs G2220R334MNB |
CNC7C330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7C330NF20%200V |
CNC7YGWF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7YGWF330NF20%200V |
AC15ZF0334MT6 | CAP,CERAMIC,330NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | CNC7MF330NF20%200V vs AC15ZF0334MT6 |
CNC7CWF330NF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 2R1, 0.33uF, 2220, | EXXELIA Group | CNC7MF330NF20%200V vs CNC7CWF330NF20%200V |