Part Details for CNC7CS390NF20%63VC by EXXELIA Group
Overview of CNC7CS390NF20%63VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CNC7CS390NF20%63VC
CNC7CS390NF20%63VC CAD Models
CNC7CS390NF20%63VC Part Data Attributes
|
CNC7CS390NF20%63VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7CS390NF20%63VC
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7CS390NF20%63VC
This table gives cross-reference parts and alternative options found for CNC7CS390NF20%63VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7CS390NF20%63VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AYGWS390NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7AYGWS390NF20%63VB |
CNC7AYCX8390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7AYCX8390NF20%63V |
CNC7ATWS390NF20%63VEM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7ATWS390NF20%63VEM |
CNC7AYGWMS390NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7AYGWMS390NF20%63VB |
CNC7390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7390NF20%63V |
CNC7AHWMS390NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7AHWMS390NF20%63VB |
CNC7ATWF390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7ATWF390NF20%63V |
CNC7S390NF20%63VC | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7S390NF20%63VC |
CNC7EWMX8390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7EWMX8390NF20%63V |
CNC7AYCM390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7CS390NF20%63VC vs CNC7AYCM390NF20%63V |