Part Details for CNC7AHWMS390NF20%63VB by EXXELIA Group
Overview of CNC7AHWMS390NF20%63VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC7AHWMS390NF20%63VB
CNC7AHWMS390NF20%63VB CAD Models
CNC7AHWMS390NF20%63VB Part Data Attributes
|
CNC7AHWMS390NF20%63VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AHWMS390NF20%63VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AHWMS390NF20%63VB
This table gives cross-reference parts and alternative options found for CNC7AHWMS390NF20%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AHWMS390NF20%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AHWM390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AHWM390NF20%63V |
CNC7AYCS390NF20%63VEM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AYCS390NF20%63VEM |
CNC7AEM390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AEM390NF20%63V |
CNC7AHWF390NF20%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AHWF390NF20%63VCECC+ |
CNC7AGS390NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AGS390NF20%63VB |
CNC7AES390NF20%63VEM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7AES390NF20%63VEM |
CNC7HMS390NF20%63VC | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7HMS390NF20%63VC |
CNC7YCW390NF20%63V | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7YCW390NF20%63V |
CNC7ACMS390NF20%63VC | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7ACMS390NF20%63VC |
CNC7CWS390NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, BX, 0.39uF, 2220, | EXXELIA Group | CNC7AHWMS390NF20%63VB vs CNC7CWS390NF20%63VB |