Datasheets
CNC7AYGWMS33NF5%63VEM by: EXXELIA Group

Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220,

Part Details for CNC7AYGWMS33NF5%63VEM by EXXELIA Group

Overview of CNC7AYGWMS33NF5%63VEM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing Automotive

Part Details for CNC7AYGWMS33NF5%63VEM

CNC7AYGWMS33NF5%63VEM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC7AYGWMS33NF5%63VEM Part Data Attributes

CNC7AYGWMS33NF5%63VEM EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC7AYGWMS33NF5%63VEM EXXELIA Group Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Size Code 2220
Surface Mount YES
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for CNC7AYGWMS33NF5%63VEM

This table gives cross-reference parts and alternative options found for CNC7AYGWMS33NF5%63VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AYGWMS33NF5%63VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC7CF33NF5%63VCECC+ Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7CF33NF5%63VCECC+
CNC7CWMS33NF5%63VB Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7CWMS33NF5%63VB
CNC7CMS33NF5%63VC Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7CMS33NF5%63VC
CNC7YCWS33NF5%63VC Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7YCWS33NF5%63VC
CNC7ACMS33NF5%63VB Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7ACMS33NF5%63VB
CNC7AHWMF33NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7AHWMF33NF5%63V
CNC7AHWMS33NF5%63VEM Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7AHWMS33NF5%63VEM
CNC7ACS33NF5%63VC Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7ACS33NF5%63VC
CNC7AYGMX833NF5%63V Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7AYGMX833NF5%63V
CNC7EMS33NF5%63VEM Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, EXXELIA Group CNC7AYGWMS33NF5%63VEM vs CNC7EMS33NF5%63VEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7AYGWMS33NF5%63VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7AYGWMS33NF5%63VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7AYGWMS33NF5%63VEM would you like to use for your alert(s)?
  • Please alert me when CNC7AYGWMS33NF5%63VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7AYGWMS33NF5%63VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7AYGWMS33NF5%63VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7AYGWMS33NF5%63VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7AYGWMS33NF5%63VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7AYGWMS33NF5%63VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: