Part Details for CNC7AHWMS33NF5%63VEM by EXXELIA Group
Overview of CNC7AHWMS33NF5%63VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CNC7AHWMS33NF5%63VEM
CNC7AHWMS33NF5%63VEM CAD Models
CNC7AHWMS33NF5%63VEM Part Data Attributes
|
CNC7AHWMS33NF5%63VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AHWMS33NF5%63VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AHWMS33NF5%63VEM
This table gives cross-reference parts and alternative options found for CNC7AHWMS33NF5%63VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AHWMS33NF5%63VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7CF33NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7CF33NF5%63VCECC+ |
CNC7CWMS33NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7CWMS33NF5%63VB |
CNC7CMS33NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7CMS33NF5%63VC |
CNC7YCWS33NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7YCWS33NF5%63VC |
CNC7ACMS33NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7ACMS33NF5%63VB |
CNC7AHWMF33NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7AHWMF33NF5%63V |
CNC7ACS33NF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7ACS33NF5%63VC |
CNC7AYGMX833NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7AYGMX833NF5%63V |
CNC7EMS33NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7EMS33NF5%63VEM |
CNC7AGM33NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AHWMS33NF5%63VEM vs CNC7AGM33NF5%63V |