Part Details for CNC7AWF33NF5%63V by EXXELIA Group
Overview of CNC7AWF33NF5%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for CNC7AWF33NF5%63V
CNC7AWF33NF5%63V CAD Models
CNC7AWF33NF5%63V Part Data Attributes
|
CNC7AWF33NF5%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AWF33NF5%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AWF33NF5%63V
This table gives cross-reference parts and alternative options found for CNC7AWF33NF5%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AWF33NF5%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AHMF33NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AHMF33NF5%63VCECC+ |
CNC7ATWMX833NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7ATWMX833NF5%63V |
CNC7AYCWS33NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AYCWS33NF5%63VB |
CNC7AYCWM33NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AYCWM33NF5%63V |
CNC7YGMS33NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7YGMS33NF5%63VEM |
CNC7YGWS33NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7YGWS33NF5%63VB |
CNC7AYGWMS33NF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AYGWMS33NF5%63VEM |
CNC7AGWM33NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AGWM33NF5%63V |
CNC7YGS33NF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7YGS33NF5%63VB |
CNC7AYCX833NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 0.033uF, 2220, | EXXELIA Group | CNC7AWF33NF5%63V vs CNC7AYCX833NF5%63V |