Part Details for CNC6X8W120NF20%100V by EXXELIA Group
Overview of CNC6X8W120NF20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CNC6X8W120NF20%100V
CNC6X8W120NF20%100V CAD Models
CNC6X8W120NF20%100V Part Data Attributes
|
CNC6X8W120NF20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC6X8W120NF20%100V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CNC6X8W120NF20%100V
This table gives cross-reference parts and alternative options found for CNC6X8W120NF20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6X8W120NF20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC06MTB101124 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CNC6X8W120NF20%100V vs MC06MTB101124 |
222260415751 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CNC6X8W120NF20%100V vs 222260415751 |
OP43B124M101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CNC6X8W120NF20%100V vs OP43B124M101LT |
18121C124MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CNC6X8W120NF20%100V vs 18121C124MAT1A |
101S43X124MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Temex Ceramics | CNC6X8W120NF20%100V vs 101S43X124MSE |
VJ1812Y124MNBAB68 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CNC6X8W120NF20%100V vs VJ1812Y124MNBAB68 |
1812C124M101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CNC6X8W120NF20%100V vs 1812C124M101BT |
GRM43-2X7R124M100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | CNC6X8W120NF20%100V vs GRM43-2X7R124M100BB |
GRM43-2X7R124M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | CNC6X8W120NF20%100V vs GRM43-2X7R124M100AB |
101S43X124MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | EXXELIA Group | CNC6X8W120NF20%100V vs 101S43X124MSE |