Part Details for 222260415751 by YAGEO Corporation
Overview of 222260415751 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222260415751
222260415751 CAD Models
222260415751 Part Data Attributes
|
222260415751
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222260415751
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 222260415751
This table gives cross-reference parts and alternative options found for 222260415751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222260415751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2X7R124M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 222260415751 vs GRM43-2X7R124M100AL |
1812C124M101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 222260415751 vs 1812C124M101ET |
GRM43-2X7R124M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 222260415751 vs GRM43-2X7R124M100AB |
MC12MTB101124 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Viking Tech Corp | 222260415751 vs MC12MTB101124 |
18122R124M0BB0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | YAGEO Corporation | 222260415751 vs 18122R124M0BB0D |
GRM43-2X7R124M100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 222260415751 vs GRM43-2X7R124M100BB |
GMC43X7R124M100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 222260415751 vs GMC43X7R124M100NTTLF |
ST1812XR124M101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 222260415751 vs ST1812XR124M101 |
101S43X124MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.12uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Temex Ceramics | 222260415751 vs 101S43X124MSE |
18121C124MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 222260415751 vs 18121C124MAT1A |