CNC6AYCX82700PF10%500V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812,

Overview of CNC6AYCX82700PF10%500V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4206F Toshiba Electronic Devices & Storage Corporation Intelligent power device 500V (High voltage PWM DC brushless motor driver)
DA14585-00VVDB-P Renesas Electronics Corporation SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package
H5N5006LSTL-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263

CAD Models for CNC6AYCX82700PF10%500V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC6AYCX82700PF10%500V by EXXELIA Group

CNC6AYCX82700PF10%500V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
2R1
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CNC6AYCX82700PF10%500V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812,
    VS

Alternate Parts for CNC6AYCX82700PF10%500V

This table gives cross-reference parts and alternative options found for CNC6AYCX82700PF10%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AYCX82700PF10%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC6ATW2700PF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6ATW2700PF10%500V
CNC6YGWMS2700PF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6YGWMS2700PF10%500VB
CNC6AYGF2700PF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6AYGF2700PF10%500V
CNC6AGWF2700PF10%500VCECC+ Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6AGWF2700PF10%500VCECC+
CNC6EF2700PF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6EF2700PF10%500V
CNC6WS2700PF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6WS2700PF10%500VEM
CNC6GS2700PF10%500VEM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6GS2700PF10%500VEM
CNC6AYCMS2700PF10%500VB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6AYCMS2700PF10%500VB
CNC6C2700PF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6C2700PF10%500V
CNC6AEWX82700PF10%500V Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, EXXELIA Group CNC6AYCX82700PF10%500V vs CNC6AEWX82700PF10%500V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC6AYCX82700PF10%500V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC6AYCX82700PF10%500V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC6AYCX82700PF10%500V would you like to use for your alert(s)?
  • Please alert me when CNC6AYCX82700PF10%500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC6AYCX82700PF10%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC6AYCX82700PF10%500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC6AYCX82700PF10%500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC6AYCX82700PF10%500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC6AYCX82700PF10%500V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: