There are no models available for this part yet.
Overview of CNC6AYGF2700PF10%500V by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
CAD Models for CNC6AYGF2700PF10%500V by EXXELIA Group
Part Data Attributes for CNC6AYGF2700PF10%500V by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
2R1
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CNC6AYGF2700PF10%500V
This table gives cross-reference parts and alternative options found for CNC6AYGF2700PF10%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC6AYGF2700PF10%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6ATW2700PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6ATW2700PF10%500V |
CNC6YGWMS2700PF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6YGWMS2700PF10%500VB |
CNC6AGWF2700PF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6AGWF2700PF10%500VCECC+ |
CNC6EF2700PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6EF2700PF10%500V |
CNC6WS2700PF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6WS2700PF10%500VEM |
CNC6GS2700PF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6GS2700PF10%500VEM |
CNC6AYCMS2700PF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6AYCMS2700PF10%500VB |
CNC6C2700PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6C2700PF10%500V |
CNC6AEWX82700PF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6AEWX82700PF10%500V |
CNC6YCF2700PF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.0027uF, 1812, | EXXELIA Group | CNC6AYGF2700PF10%500V vs CNC6YCF2700PF10%500VCECC+ |