Part Details for CNC14YGX84700PF5%50V by EXXELIA Group
Overview of CNC14YGX84700PF5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for CNC14YGX84700PF5%50V
CNC14YGX84700PF5%50V CAD Models
CNC14YGX84700PF5%50V Part Data Attributes
|
CNC14YGX84700PF5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14YGX84700PF5%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14YGX84700PF5%50V
This table gives cross-reference parts and alternative options found for CNC14YGX84700PF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14YGX84700PF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14MF4700PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14MF4700PF5%50V |
CNC14GWF4700PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14GWF4700PF5%50V |
CNC14HS4700PF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14HS4700PF5%50VB |
CNC14GS4700PF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14GS4700PF5%50VB |
CNC14EW4700PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14EW4700PF5%50V |
CNC14GF4700PF5%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14GF4700PF5%50VCECC+ |
CNC14EWF4700PF5%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14EWF4700PF5%50VCECC+ |
CNC14YCMX84700PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14YCMX84700PF5%50V |
CNC14CX84700PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14CX84700PF5%50V |
CNC14CMF4700PF5%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, | EXXELIA Group | CNC14YGX84700PF5%50V vs CNC14CMF4700PF5%50VCECC+ |