Datasheets
CNC14YCMX84700PF5%50V by: EXXELIA Group

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603,

Part Details for CNC14YCMX84700PF5%50V by EXXELIA Group

Overview of CNC14YCMX84700PF5%50V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS84250RKGR Texas Instruments 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85
TL1451ACNSR Texas Instruments 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85
LM34910CSD/NOPB Texas Instruments 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125

Part Details for CNC14YCMX84700PF5%50V

CNC14YCMX84700PF5%50V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC14YCMX84700PF5%50V Part Data Attributes

CNC14YCMX84700PF5%50V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC14YCMX84700PF5%50V EXXELIA Group Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CNC14YCMX84700PF5%50V

This table gives cross-reference parts and alternative options found for CNC14YCMX84700PF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14YCMX84700PF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CNC14YGWS4700PF5%50VC EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14YGWS4700PF5%50VC
CNC14HWS4700PF5%50VEM EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14HWS4700PF5%50VEM
CNC14CS4700PF5%50VEM EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14CS4700PF5%50VEM
CNC14YGWMS4700PF5%50VC EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14YGWMS4700PF5%50VC
CNC14WS4700PF5%50VEM EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14WS4700PF5%50VEM
CNC14GMF4700PF5%50V EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14GMF4700PF5%50V
CNC14TW4700PF5%50V EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14TW4700PF5%50V
CNC14CWMX84700PF5%50V EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14CWMX84700PF5%50V
CNC14YGWS4700PF5%50VEM EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14YGWS4700PF5%50VEM
CNC14HMS4700PF5%50VB EXXELIA Group Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.0047uF, 0603, CNC14YCMX84700PF5%50V vs CNC14HMS4700PF5%50VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC14YCMX84700PF5%50V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC14YCMX84700PF5%50V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC14YCMX84700PF5%50V would you like to use for your alert(s)?
  • Please alert me when CNC14YCMX84700PF5%50V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC14YCMX84700PF5%50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC14YCMX84700PF5%50V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC14YCMX84700PF5%50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC14YCMX84700PF5%50V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC14YCMX84700PF5%50V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: