Part Details for CNC14AYCMF1500PF10%25V by EXXELIA Group
Overview of CNC14AYCMF1500PF10%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part Details for CNC14AYCMF1500PF10%25V
CNC14AYCMF1500PF10%25V CAD Models
CNC14AYCMF1500PF10%25V Part Data Attributes
|
CNC14AYCMF1500PF10%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AYCMF1500PF10%25V
EXXELIA Group
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AYCMF1500PF10%25V
This table gives cross-reference parts and alternative options found for CNC14AYCMF1500PF10%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AYCMF1500PF10%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AYCWF1500PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AYCWF1500PF10%25V |
CNC14AYGWMF1500PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AYGWMF1500PF10%25VCECC+ |
CNC14AGMF1500PF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AGMF1500PF10%25VCECC+ |
CNC14AGMF1500PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AGMF1500PF10%25V |
CNC14AGMS1500PF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AGMS1500PF10%25VB |
CNC14AYGWS1500PF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AYGWS1500PF10%25VC |
CNC14AGMS1500PF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AGMS1500PF10%25VC |
CNC14AYGW1500PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AYGW1500PF10%25V |
CNC14AYCM1500PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AYCM1500PF10%25V |
CNC14AHM1500PF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, | EXXELIA Group | CNC14AYCMF1500PF10%25V vs CNC14AHM1500PF10%25V |