Datasheets
CNC14AGMF1500PF10%25VCECC+ by: EXXELIA Group

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603,

Part Details for CNC14AGMF1500PF10%25VCECC+ by EXXELIA Group

Overview of CNC14AGMF1500PF10%25VCECC+ by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CNC14AGMF1500PF10%25VCECC+

CNC14AGMF1500PF10%25VCECC+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC14AGMF1500PF10%25VCECC+ Part Data Attributes

CNC14AGMF1500PF10%25VCECC+ EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC14AGMF1500PF10%25VCECC+ EXXELIA Group Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code A
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CNC14AGMF1500PF10%25VCECC+

This table gives cross-reference parts and alternative options found for CNC14AGMF1500PF10%25VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AGMF1500PF10%25VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC14ATWMF1500PF10%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14ATWMF1500PF10%25VCECC+
CNC14AYCMF1500PF10%25VCECC+ Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AYCMF1500PF10%25VCECC+
CNC14AGS1500PF10%25VEM Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AGS1500PF10%25VEM
CNC14AYGM1500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AYGM1500PF10%25V
CNC14AGWS1500PF10%25VEM Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AGWS1500PF10%25VEM
CNC14AEWF1500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AEWF1500PF10%25V
CNC14AF1500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AF1500PF10%25V
CNC14ACMX81500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14ACMX81500PF10%25V
CNC14ACWMF1500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14ACWMF1500PF10%25V
CNC14AEMX81500PF10%25V Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, A, 0.0015uF, 0603, EXXELIA Group CNC14AGMF1500PF10%25VCECC+ vs CNC14AEMX81500PF10%25V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC14AGMF1500PF10%25VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC14AGMF1500PF10%25VCECC... by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC14AGMF1500PF10%25VCECC... would you like to use for your alert(s)?
  • Please alert me when CNC14AGMF1500PF10%25VCECC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC14AGMF1500PF10%25VCECC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC14AGMF1500PF10%25VCECC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC14AGMF1500PF10%25VCECC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC14AGMF1500PF10%25VCECC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC14AGMF1500PF10%25VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: