CNC14AGWS3300PF5%100VC
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603,

Overview of CNC14AGWS3300PF5%100VC by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CNC14AGWS3300PF5%100VC by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNC14AGWS3300PF5%100VC by EXXELIA Group

CNC14AGWS3300PF5%100VC
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
A
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CNC14AGWS3300PF5%100VC
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603,
    VS

Alternate Parts for CNC14AGWS3300PF5%100VC

This table gives cross-reference parts and alternative options found for CNC14AGWS3300PF5%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AGWS3300PF5%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC14AYCMS3300PF5%100VEM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AYCMS3300PF5%100VEM
CNC14AWMS3300PF5%100VC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AWMS3300PF5%100VC
CNC14AYCWMF3300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AYCWMF3300PF5%100V
CNC14ACWS3300PF5%100VC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14ACWS3300PF5%100VC
CNC14AYGF3300PF5%100VCECC+ Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AYGF3300PF5%100VCECC+
CNC14AGWM3300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AGWM3300PF5%100V
CNC14AEWM3300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AEWM3300PF5%100V
CNC14AYGWM3300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AYGWM3300PF5%100V
CNC14AWX83300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AWX83300PF5%100V
CNC14AEM3300PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, EXXELIA Group CNC14AGWS3300PF5%100VC vs CNC14AEM3300PF5%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC14AGWS3300PF5%100VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC14AGWS3300PF5%100VC by EXXELIA Group

  • Please alert me when CNC14AGWS3300PF5%100VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC14AGWS3300PF5%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC14AGWS3300PF5%100VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC14AGWS3300PF5%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC14AGWS3300PF5%100VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC14AGWS3300PF5%100VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: