Part Details for CNC14AYCMS3300PF5%100VEM by EXXELIA Group
Overview of CNC14AYCMS3300PF5%100VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNC14AYCMS3300PF5%100VEM
CNC14AYCMS3300PF5%100VEM CAD Models
CNC14AYCMS3300PF5%100VEM Part Data Attributes
|
CNC14AYCMS3300PF5%100VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC14AYCMS3300PF5%100VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CNC14AYCMS3300PF5%100VEM
This table gives cross-reference parts and alternative options found for CNC14AYCMS3300PF5%100VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14AYCMS3300PF5%100VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AYGWMS3300PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AYGWMS3300PF5%100VC |
CNC14AF3300PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AF3300PF5%100V |
CNC14AYCWMS3300PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AYCWMS3300PF5%100VEM |
CNC14ATWS3300PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14ATWS3300PF5%100VC |
CNC14AYGWS3300PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AYGWS3300PF5%100VC |
CNC14AYCF3300PF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AYCF3300PF5%100VCECC+ |
CNC14AEWS3300PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AEWS3300PF5%100VEM |
CNC14AYGMX83300PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AYGMX83300PF5%100V |
CNC14AEWMX83300PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14AEWMX83300PF5%100V |
CNC14ACWS3300PF5%100VEM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, A, 0.0033uF, 0603, | EXXELIA Group | CNC14AYCMS3300PF5%100VEM vs CNC14ACWS3300PF5%100VEM |