There are no models available for this part yet.
Overview of CN1J4KTBK202J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN1J4KTBK202J by KOA Speer Electronics Inc
Part Data Attributes for CN1J4KTBK202J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
2000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J4KTBK202J
This table gives cross-reference parts and alternative options found for CN1J4KTBK202J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KTBK202J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D202JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CN1J4KTBK202J vs RAC164D202JCTP |
RAC164D202JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4KTBK202J vs RAC164D202JAB |
RAC164D202JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4KTBK202J vs RAC164D202JCT |
CRN16-4-202JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | CN1J4KTBK202J vs CRN16-4-202JT |
RAC164D202JCB | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4KTBK202J vs RAC164D202JCB |
CN1J4KLTDD202J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KTBK202J vs CN1J4KLTDD202J |
MNR14E0APJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KTBK202J vs MNR14E0APJ202 |
CN1J4KTBK202J | RES NET,THICK FILM,2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4KTBK202J vs CN1J4KTBK202J |
CN1J4KLTD202J | Array/Network Resistor, Isolated, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4KTBK202J vs CN1J4KLTD202J |
MNR14ERAPJ202 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KTBK202J vs MNR14ERAPJ202 |