Datasheets
CN1H2NLTD681J by: KOA Speer Electronics Inc

RES NET,THICK FILM,680 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE

Part Details for CN1H2NLTD681J by KOA Speer Electronics Inc

Overview of CN1H2NLTD681J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1H2NLTD681J

CN1H2NLTD681J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1H2NLTD681J Part Data Attributes

CN1H2NLTD681J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1H2NLTD681J KOA Speer Electronics Inc RES NET,THICK FILM,680 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Network Type ISOLATED
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.8 mm
Package Style SMT
Package Width 0.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W
Resistance 680 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0302
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for CN1H2NLTD681J

This table gives cross-reference parts and alternative options found for CN1H2NLTD681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NLTD681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1H2KTTP681J RES NET,THICK FILM,680 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2NLTD681J vs CN1H2KTTP681J
ACR062-681JV Array/Network Resistor, Isolated, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NLTD681J vs ACR062-681JV
EXBU14681JX Array/Network Resistor, Panasonic Electronic Components CN1H2NLTD681J vs EXBU14681JX
BCN062AB681J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors CN1H2NLTD681J vs BCN062AB681J7
NRSNE2I2J681TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NLTD681J vs NRSNE2I2J681TRF
CN1H2NKTTP681J RES NET,THICK FILM,680 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2NLTD681J vs CN1H2NKTTP681J
CN1H2NTTD681J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NLTD681J vs CN1H2NTTD681J
RAF052DJT680R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NLTD681J vs RAF052DJT680R
CN1H2NTBK681J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NLTD681J vs CN1H2NTBK681J
EXB14V681JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components CN1H2NLTD681J vs EXB14V681JX
Part Number Description Manufacturer Compare
RM062PJ681AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NLTD681J vs RM062PJ681AS
CN1H2NTBK681J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NLTD681J vs CN1H2NTBK681J
BCN062AB681J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors CN1H2NLTD681J vs BCN062AB681J7
RAF052DJT680R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NLTD681J vs RAF052DJT680R
NRSNE2I2J681TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NLTD681J vs NRSNE2I2J681TRF
EXB14V681JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components CN1H2NLTD681J vs EXB14V681JX
ACR062-681JV Array/Network Resistor, Isolated, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NLTD681J vs ACR062-681JV
RFS062PJ681AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NLTD681J vs RFS062PJ681AS
CN1H2NTTD681J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NLTD681J vs CN1H2NTTD681J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1H2NLTD681J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1H2NLTD681J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1H2NLTD681J would you like to use for your alert(s)?
  • Please alert me when CN1H2NLTD681J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1H2NLTD681J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1H2NLTD681J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1H2NLTD681J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1H2NLTD681J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1H2NLTD681J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: