Part Details for RFS062PJ681AS by Samsung Electro-Mechanics
Overview of RFS062PJ681AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFS062PJ681AS
RFS062PJ681AS CAD Models
RFS062PJ681AS Part Data Attributes
|
RFS062PJ681AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RFS062PJ681AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.0313 W | |
First Element Resistance | 680 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 680 Ω | |
Size Code | 0302 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RFS062PJ681AS
This table gives cross-reference parts and alternative options found for RFS062PJ681AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS062PJ681AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM062PJ681AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Samsung Electro-Mechanics | RFS062PJ681AS vs RM062PJ681AS |
CN1H2NTBK681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | RFS062PJ681AS vs CN1H2NTBK681J |
BCN062AB681J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | RFS062PJ681AS vs BCN062AB681J7 |
RAF052DJT680R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RFS062PJ681AS vs RAF052DJT680R |
NRSNE2I2J681TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | RFS062PJ681AS vs NRSNE2I2J681TRF |
CN1H2NLTD681J | RES NET,THICK FILM,680 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | RFS062PJ681AS vs CN1H2NLTD681J |
EXB14V681JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | RFS062PJ681AS vs EXB14V681JX |
ACR062-681JV | Array/Network Resistor, Isolated, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | RFS062PJ681AS vs ACR062-681JV |
CN1H2NTTD681J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 680ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | RFS062PJ681AS vs CN1H2NTTD681J |