Part Details for CN1H2KTTP560J by KOA Corporation
Overview of CN1H2KTTP560J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1H2KTTP560J
CN1H2KTTP560J CAD Models
CN1H2KTTP560J Part Data Attributes
|
CN1H2KTTP560J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1H2KTTP560J
KOA Corporation
RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0302 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for CN1H2KTTP560J
This table gives cross-reference parts and alternative options found for CN1H2KTTP560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2KTTP560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NTTD560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | CN1H2KTTP560J vs CN1H2NTTD560J |
BCN062AB560J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | CN1H2KTTP560J vs BCN062AB560J7 |
RAF052DJT56R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1H2KTTP560J vs RAF052DJT56R0 |
CN1H2NLBK560J | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | CN1H2KTTP560J vs CN1H2NLBK560J |
CN1H2NLTD560J | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | CN1H2KTTP560J vs CN1H2NLTD560J |
NRSNE2I2J560TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | CN1H2KTTP560J vs NRSNE2I2J560TRF |
RAF052D565%T | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | CN1H2KTTP560J vs RAF052D565%T |
ACR062-560JB | Array/Network Resistor, Isolated, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | CN1H2KTTP560J vs ACR062-560JB |
CN1H2NKTTP560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | CN1H2KTTP560J vs CN1H2NKTTP560J |
EXBU14560JX | Array/Network Resistor, | Panasonic Electronic Components | CN1H2KTTP560J vs EXBU14560JX |