Part Details for NRSNE2I2J560TRF by NIC Components Corp
Overview of NRSNE2I2J560TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSNE2I2J560TRF
NRSNE2I2J560TRF CAD Models
NRSNE2I2J560TRF Part Data Attributes
|
NRSNE2I2J560TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNE2I2J560TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for NRSNE2I2J560TRF
This table gives cross-reference parts and alternative options found for NRSNE2I2J560TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNE2I2J560TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NTTD560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | NRSNE2I2J560TRF vs CN1H2NTTD560J |
BCN062AB560J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | TT Electronics Resistors | NRSNE2I2J560TRF vs BCN062AB560J7 |
RAF052DJT56R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRSNE2I2J560TRF vs RAF052DJT56R0 |
CN1H2NLBK560J | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J560TRF vs CN1H2NLBK560J |
CN1H2NLTD560J | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | NRSNE2I2J560TRF vs CN1H2NLTD560J |
RAF052D565%T | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | NRSNE2I2J560TRF vs RAF052D565%T |
ACR062-560JB | Array/Network Resistor, Isolated, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | NRSNE2I2J560TRF vs ACR062-560JB |
CN1H2KTTP560J | RES NET,THICK FILM,56 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | NRSNE2I2J560TRF vs CN1H2KTTP560J |
CN1H2NKTTP560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 56ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | NRSNE2I2J560TRF vs CN1H2NKTTP560J |
EXBU14560JX | Array/Network Resistor, | Panasonic Electronic Components | NRSNE2I2J560TRF vs EXBU14560JX |