CN1F8KLTD273J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Overview of CN1F8KLTD273J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1F8KLTD273J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1F8KLTD273J by KOA Speer Electronics Inc

CN1F8KLTD273J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
27000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1506
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CN1F8KLTD273J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
    VS

Alternate Parts for CN1F8KLTD273J

This table gives cross-reference parts and alternative options found for CN1F8KLTD273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8KLTD273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
741X163273JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KLTD273J vs 741X163273JPC8
TSN3ATJ273 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KLTD273J vs TSN3ATJ273
CN1F8NKTTD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8NKTTD273J
CN1F8NKTTP273J Array/Network Resistor, Isolated, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8NKTTP273J
EXBU2H273JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Panasonic Electronic Components CN1F8KLTD273J vs EXBU2H273JV
741X163273JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KLTD273J vs 741X163273JP
RAC168D273JCB Array/Network Resistor, Isolated, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc CN1F8KLTD273J vs RAC168D273JCB
CN1F8KTTDD273J Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8KTTDD273J
TSN3ATJ273V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KLTD273J vs TSN3ATJ273V
RAC168D273JCTP Array/Network Resistor, Isolated, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP Kamaya Inc CN1F8KLTD273J vs RAC168D273JCTP
Part Number Description Manufacturer Compare
CN1F8NKTTP273J Array/Network Resistor, Isolated, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8NKTTP273J
CN1F8NKTTD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8NKTTD273J
TSN3ATJ273V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KLTD273J vs TSN3ATJ273V
RAC168D273JCB Array/Network Resistor, Isolated, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc CN1F8KLTD273J vs RAC168D273JCB
741X163273JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KLTD273J vs 741X163273JP
741X163273JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation CN1F8KLTD273J vs 741X163273JPC8
TSN3ATJ273 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KLTD273J vs TSN3ATJ273
CN1F8KTBK273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KLTD273J vs CN1F8KTBK273J
CN1FN8KLBK273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc CN1F8KLTD273J vs CN1FN8KLBK273J
TSN3AJ273V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group CN1F8KLTD273J vs TSN3AJ273V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1F8KLTD273J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1F8KLTD273J by KOA Speer Electronics Inc

  • Please alert me when CN1F8KLTD273J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1F8KLTD273J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1F8KLTD273J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1F8KLTD273J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1F8KLTD273J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1F8KLTD273J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: