Part Details for 741X163273JPC8 by CTS Corporation
Overview of 741X163273JPC8 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X163273JPC8
741X163273JPC8 CAD Models
741X163273JPC8 Part Data Attributes
|
741X163273JPC8
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163273JPC8
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.95 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163273JPC8
This table gives cross-reference parts and alternative options found for 741X163273JPC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163273JPC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN3AJ273V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163273JPC8 vs TSN3AJ273V |
RAC168D273JCTP | Array/Network Resistor, Isolated, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | Kamaya Inc | 741X163273JPC8 vs RAC168D273JCTP |
EXBU2H273JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | 741X163273JPC8 vs EXBU2H273JV |
CN1F8KLTP273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163273JPC8 vs CN1F8KLTP273J |
CN1F8KLTD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163273JPC8 vs CN1F8KLTD273J |
CN1F8NKTTP273J | Array/Network Resistor, Isolated, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163273JPC8 vs CN1F8NKTTP273J |
MNR18E0APJ273 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 27000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | 741X163273JPC8 vs MNR18E0APJ273 |
CN1FN8KTBK273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163273JPC8 vs CN1FN8KTBK273J |
TSN3ATJ273V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163273JPC8 vs TSN3ATJ273V |
RAC168D273JCB | Array/Network Resistor, Isolated, 0.063W, 27000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | 741X163273JPC8 vs RAC168D273JCB |