Part Details for CN1E4KLTD51R0F by KOA Corporation
Overview of CN1E4KLTD51R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E4KLTD51R0F
CN1E4KLTD51R0F CAD Models
CN1E4KLTD51R0F Part Data Attributes
|
CN1E4KLTD51R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1E4KLTD51R0F
KOA Corporation
RES NET,THICK FILM,51 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0804 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0804 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1E4KLTD51R0F
This table gives cross-reference parts and alternative options found for CN1E4KLTD51R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KLTD51R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KLTD51R0F vs CN1E4KTTP51R0F |
CN1E4KTTD51R0F | RES NET,THICK FILM,51 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | CN1E4KLTD51R0F vs CN1E4KTTD51R0F |
YC124-FR-0751RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CN1E4KLTD51R0F vs YC124-FR-0751RL |
RTA02-4D51R0FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | CN1E4KLTD51R0F vs RTA02-4D51R0FTH |
CN1E4KLTDD51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KLTD51R0F vs CN1E4KLTDD51R0F |
AF124-FR-0751RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804 | YAGEO Corporation | CN1E4KLTD51R0F vs AF124-FR-0751RL |
CN1E4KTTDD51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KLTD51R0F vs CN1E4KTTDD51R0F |
YC124-FR-1351R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | CN1E4KLTD51R0F vs YC124-FR-1351R |
YC124-FR-1351R0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | CN1E4KLTD51R0F vs YC124-FR-1351R0L |
741X08351R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | CN1E4KLTD51R0F vs 741X08351R0F |