Part Details for CMZ5343B by Central Semiconductor Corp
Overview of CMZ5343B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for CMZ5343B
CMZ5343B CAD Models
CMZ5343B Part Data Attributes
|
CMZ5343B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5343B
Central Semiconductor Corp
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for CMZ5343B
This table gives cross-reference parts and alternative options found for CMZ5343B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5343B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5343BTR13 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Central Semiconductor Corp | CMZ5343B vs CMZ5343BTR13 |