SMBG5343BE3/TR13
Description: Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA

Overview of SMBG5343BE3/TR13 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBG5343BE3/TR13 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ6330
Newark Zener 5.0W, Vz = 7.5V, +/- 5% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5343BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9500
$0.9500 Buy Now
DISTI # SMBG5343BE3/TR13-ND
DigiKey DIODE ZENER 7.5V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.9900
$0.9900 Buy Now
DISTI # SMBG5343BE3/TR13
Avnet Americas Diode Zener Single 7.5V 5% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5343BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.9760
  • 1,500 $1.2160
  • 2,250 $0.9630
  • 3,000 $0.9430
$0.9430 / $1.9760 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $1.1700
  • 100 $1.0600
  • 500 $0.9700
  • 1,000 $0.9500
$0.9500 / $1.1700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $1.9760
  • 1,500 $1.2160
  • 2,250 $0.9630
  • 3,000 $0.9430
$0.9430 / $1.9760 Buy Now

CAD Models for SMBG5343BE3/TR13 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5343BE3/TR13 by Microchip Technology Inc

SMBG5343BE3/TR13
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
20 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
175 mA
Want to compare parts?
  1. SMBG5343BE3/TR13
    Microchip Technology Inc
    Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA
    VS

Alternate Parts for SMBG5343BE3/TR13

This table gives cross-reference parts and alternative options found for SMBG5343BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5343BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5343BTR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs SMBG5343BTR
MQSMBG5343BTR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MQSMBG5343BTR
MQSMBG5343B Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MQSMBG5343B
SMBG5343BTRE3 Zener Diode, 7.5V V(Z), 5%, 5W, Microsemi Corporation SMBG5343BE3/TR13 vs SMBG5343BTRE3
MVSMBG5343BE3TR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MVSMBG5343BE3TR
SMBG5343BE3 Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs SMBG5343BE3
MSPSMBG5343B Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MSPSMBG5343B
MVSMBG5343B Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MVSMBG5343B
MXSMBG5343BE3 Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MXSMBG5343BE3
SMBG5343B Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5343BE3/TR13 vs SMBG5343B
Part Number Description Manufacturer Compare
CMZ5343BTR13 Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN Central Semiconductor Corp SMBG5343BE3/TR13 vs CMZ5343BTR13
MXSMBG5343BE3 Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MXSMBG5343BE3
MVSMBG5343BE3TR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MVSMBG5343BE3TR
MSPSMBG5343B Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MSPSMBG5343B
MXSMBJ5343BE3 Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MXSMBJ5343BE3
MSPSMBJ5343BE3TR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MSPSMBJ5343BE3TR
SM5Z7V5A 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics SMBG5343BE3/TR13 vs SM5Z7V5A
MQSMBG5343BTR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MQSMBG5343BTR
MQSMBJ5343BE3TR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MQSMBJ5343BE3TR
MSPSMBG5343BE3TR Zener Diode, 7.5V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5343BE3/TR13 vs MSPSMBG5343BE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5343BE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5343BE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SMBG5343BE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SMBG5343BE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5343BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5343BE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5343BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5343BE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5343BE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: