Part Details for CMUI-65656L35RD by Atmel Corporation
Overview of CMUI-65656L35RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMUI-65656L35RD
CMUI-65656L35RD CAD Models
CMUI-65656L35RD Part Data Attributes:
|
CMUI-65656L35RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CMUI-65656L35RD
Atmel Corporation
32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for CMUI-65656L35RD
This table gives cross-reference parts and alternative options found for CMUI-65656L35RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUI-65656L35RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMUI-65656L55 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOJ-28 | Atmel Corporation | CMUI-65656L35RD vs AMUI-65656L55 |
PDM41256SA8SO | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | CMUI-65656L35RD vs PDM41256SA8SO |
CMUI-65656L40 | 32KX8 STANDARD SRAM, 40ns, PDSO28, 0.300 INCH, SOJ-28 | Atmel Corporation | CMUI-65656L35RD vs CMUI-65656L40 |
U62256SK07G1 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | CMUI-65656L35RD vs U62256SK07G1 |
U62H256S1A35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | CMUI-65656L35RD vs U62H256S1A35G1 |
AS7C256L-10JC | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | CMUI-65656L35RD vs AS7C256L-10JC |
PDM41256LA10TITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | CMUI-65656L35RD vs PDM41256LA10TITY |
PDM31256SA15TTY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | CMUI-65656L35RD vs PDM31256SA15TTY |
U635H256S2C35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | CMUI-65656L35RD vs U635H256S2C35 |
IMUI-65656V55 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOJ-28 | Atmel Corporation | CMUI-65656L35RD vs IMUI-65656V55 |