There are no models available for this part yet.
Overview of CMSH5-100HVPBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for CMSH5-100HVPBFREE by Central Semiconductor Corp
Part Data Attributes for CMSH5-100HVPBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for CMSH5-100HVPBFREE
This table gives cross-reference parts and alternative options found for CMSH5-100HVPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH5-100HVPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5L100G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVPBFREE vs MGBR5L100G-SMA-R |
SL510AFL-TP-HF | Rectifier Diode, | Micro Commercial Components | CMSH5-100HVPBFREE vs SL510AFL-TP-HF |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | CMSH5-100HVPBFREE vs SK510AFL-TP |
S5BC-KM6G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVPBFREE vs S5BC-KM6G |
SK510LHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | CMSH5-100HVPBFREE vs SK510LHE3-TP |
CMSH5-100HV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMSH5-100HVPBFREE vs CMSH5-100HV |
MGBR5L100L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVPBFREE vs MGBR5L100L-SMA-R |
SL510AFL-TP | Rectifier Diode, | Micro Commercial Components | CMSH5-100HVPBFREE vs SL510AFL-TP |
SM5100BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMSH5-100HVPBFREE vs SM5100BF-E |
S5BC-KR7G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVPBFREE vs S5BC-KR7G |