Part Details for CMSH5-100HV by Central Semiconductor Corp
Overview of CMSH5-100HV by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CMSH5-100HV
CMSH5-100HV CAD Models
CMSH5-100HV Part Data Attributes:
|
CMSH5-100HV
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH5-100HV
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH5-100HV
This table gives cross-reference parts and alternative options found for CMSH5-100HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH5-100HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMSH5-100HV vs US5BB-HF |
MGBR5L100L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HV vs MGBR5L100L-SMA-R |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMSH5-100HV vs CMSH5-100HVTIN/LEAD |
SL510B-TP-HF | Rectifier Diode, | Micro Commercial Components | CMSH5-100HV vs SL510B-TP-HF |
US5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | CMSH5-100HV vs US5B |
SM5100BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMSH5-100HV vs SM5100BF-E |
SM5100BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMSH5-100HV vs SM5100BF |
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMSH5-100HV vs CMSH5-100HVTR13 |
SS510B | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMSH5-100HV vs SS510B |
SK510LHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | CMSH5-100HV vs SK510LHE3-TP |