Part Details for CMS8-A1B1C240-25.0D18 by Cardinal Components
Overview of CMS8-A1B1C240-25.0D18 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMS82C55AZ | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
CMS82C55AZ96 | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
POE60D-18D | Coilcraft Inc | SMPS Transformer, 6W, |
Part Details for CMS8-A1B1C240-25.0D18
CMS8-A1B1C240-25.0D18 CAD Models
CMS8-A1B1C240-25.0D18 Part Data Attributes
|
CMS8-A1B1C240-25.0D18
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CMS8-A1B1C240-25.0D18
Cardinal Components
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.0XH8.9 (mm)/D0.118XH0.35 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CMS8-A1B1C240-25.0D18
This table gives cross-reference parts and alternative options found for CMS8-A1B1C240-25.0D18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS8-A1B1C240-25.0D18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC4SMB-B-25.000MTR | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD PACKAGE-4 | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC4SMB-B-25.000MTR |
EC1SM-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC1SM-25.000M |
CMS8-A2B1C240-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | CMS8-A1B1C240-25.0D18 vs CMS8-A2B1C240-25.0D18 |
EC4SMA-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC4SMA-25.000M |
E2UAA18-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Abracon Corporation | CMS8-A1B1C240-25.0D18 vs E2UAA18-25.000M |
EC1SMB-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC1SMB-25.000M |
EC1SMA-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC1SMA-25.000M |
EC1SMA-25.000MTR | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC1SMA-25.000MTR |
EC1-25.000M | CRYSTALS 50/100 0+70 18PF 25.000MHZ AT CUT FUND HC-49/US | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC1-25.000M |
EC4SMB-B-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD PACKAGE-4 | Ecliptek Corporation | CMS8-A1B1C240-25.0D18 vs EC4SMB-B-25.000M |