Part Details for EC1SMA-25.000MTR by Ecliptek Corporation
Overview of EC1SMA-25.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for EC1SMA-25.000MTR
EC1SMA-25.000MTR CAD Models
EC1SMA-25.000MTR Part Data Attributes
|
EC1SMA-25.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1SMA-25.000MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC1SMA-25.000MTR
This table gives cross-reference parts and alternative options found for EC1SMA-25.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1SMA-25.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS8-A1B1C240-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | EC1SMA-25.000MTR vs CMS8-A1B1C240-25.0D18 |
EC4SMB-B-25.000MTR | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD PACKAGE-4 | Ecliptek Corporation | EC1SMA-25.000MTR vs EC4SMB-B-25.000MTR |
EC1SM-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | EC1SMA-25.000MTR vs EC1SM-25.000M |
CMS8-A2B1C240-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | Cardinal Components | EC1SMA-25.000MTR vs CMS8-A2B1C240-25.0D18 |
EC4SMA-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC1SMA-25.000MTR vs EC4SMA-25.000M |
E2UAA18-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Abracon Corporation | EC1SMA-25.000MTR vs E2UAA18-25.000M |
EC1SMB-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | EC1SMA-25.000MTR vs EC1SMB-25.000M |
EC1SMA-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | EC1SMA-25.000MTR vs EC1SMA-25.000M |
EC1-25.000M | CRYSTALS 50/100 0+70 18PF 25.000MHZ AT CUT FUND HC-49/US | Ecliptek Corporation | EC1SMA-25.000MTR vs EC1-25.000M |
EC4SMB-B-25.000M | QUARTZ CRYSTAL RESONATOR, 25 MHz, RESISTANCE WELD PACKAGE-4 | Ecliptek Corporation | EC1SMA-25.000MTR vs EC4SMB-B-25.000M |