Part Details for MB98A81023-25 by FUJITSU Semiconductor Limited
Overview of MB98A81023-25 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB98A81023-25
MB98A81023-25 CAD Models
MB98A81023-25 Part Data Attributes
|
MB98A81023-25
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB98A81023-25
FUJITSU Semiconductor Limited
Flash Card, 1MX8, 250ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ONE MBM28C65 SERVES AS ATTRIBUTE MEMORY | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for MB98A81023-25
This table gives cross-reference parts and alternative options found for MB98A81023-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB98A81023-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM9FLA1MP325 | Flash Card, 1MX8, 250ns, | SMART Modular Technology Inc | MB98A81023-25 vs SM9FLA1MP325 |
HWB101SDX0 | 1MX8 FLASH 12V PROM CARD, 250ns, XMA68 | Epson Electronics America Inc | MB98A81023-25 vs HWB101SDX0 |
AMC001FLKA-250 | Flash Card, 1MX8, 250ns, | AMD | MB98A81023-25 vs AMC001FLKA-250 |
MTC8601M16-250A2 | Flash Card, 1MX8, 250ns, | OKI Electric Industry Co Ltd | MB98A81023-25 vs MTC8601M16-250A2 |
HWB101SDX0 | Flash Card, 1MX8, 250ns, | Seiko Epson Corporation | MB98A81023-25 vs HWB101SDX0 |
SM9FLS1MP325 | Flash Card, 1MX8, 250ns, | SMART Modular Technology Inc | MB98A81023-25 vs SM9FLS1MP325 |
MTC8601M16-250B2 | Flash Card, 1MX8, 250ns, | OKI Electric Industry Co Ltd | MB98A81023-25 vs MTC8601M16-250B2 |