Part Details for ML22GP by CHENMKO Enterprise Co Ltd
Overview of ML22GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ML22GP
ML22GP CAD Models
ML22GP Part Data Attributes
|
ML22GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML22GP
CHENMKO Enterprise Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | LEAD FREE, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ML22GP
This table gives cross-reference parts and alternative options found for ML22GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML22GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM203A-W | Rectifier Diode, | Rectron Semiconductor | ML22GP vs FFM203A-W |
HS2DALHM2G | Rectifier Diode, | Taiwan Semiconductor | ML22GP vs HS2DALHM2G |
FM203AV-T | Rectifier Diode, | Rectron Semiconductor | ML22GP vs FM203AV-T |
HFM203-T | Rectifier Diode, | Rectron Semiconductor | ML22GP vs HFM203-T |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | ML22GP vs UF2D |
FM2200-T | Rectifier Diode, | Rectron Semiconductor | ML22GP vs FM2200-T |
HS2DA | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | ML22GP vs HS2DA |
HFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | ML22GP vs HFM203L-HF-W |
GDGS72D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | ML22GP vs GDGS72D |
ML23GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | ML22GP vs ML23GP |