CMP2512-FX-1002ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CMP2512-FX-1002ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CMP2512-FX-1002ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH2314
Newark Res, 10K, 1%, 1.5W, 2512, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP2512-FX-1002ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1396
  • 1 $0.1330
  • 25 $0.1330
  • 50 $0.1330
  • 100 $0.1220
  • 250 $0.1220
$0.1220 / $0.1330 Buy Now
DISTI # 65AH0223
Newark Res, 10K, 1%, 1.5W, 2512, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP2512-FX-1002ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1530
  • 5,000 $0.1450
  • 10,000 $0.1270
  • 20,000 $0.1130
  • 30,000 $0.1040
  • 50,000 $0.0940
$0.0940 / $0.1530 Buy Now
DISTI # 118-CMP2512-FX-1002ELFCT-ND
DigiKey RESHIGHPOWER 2512 10K 1% 1.5W TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9361
In Stock
  • 1 $0.5300
  • 10 $0.3000
  • 50 $0.2158
  • 100 $0.1893
  • 500 $0.1451
  • 1,000 $0.1311
  • 4,000 $0.1164
  • 8,000 $0.1024
  • 12,000 $0.0994
  • 20,000 $0.0928
  • 28,000 $0.0921
$0.0921 / $0.5300 Buy Now
DISTI # 76AH2314
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2314) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack 1396 Partner Stock
  • 1 $0.5200
  • 25 $0.2130
  • 50 $0.2000
  • 100 $0.1860
  • 250 $0.1640
$0.1640 / $0.5200 Buy Now
DISTI # CMP2512-FX-1002ELF
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512-FX-1002ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1036
  • 8,000 $0.1014
  • 16,000 $0.0992
  • 24,000 $0.0970
  • 32,000 $0.0948
  • 40,000 $0.0926
  • 400,000 $0.0911
$0.0911 / $0.1036 Buy Now
DISTI # 652-CMP2512-FX-1002L
Mouser Electronics Thick Film Resistors - SMD ResHighPower 2512 10k 1% 1.5W TC100 RoHS: Compliant 2823
  • 1 $0.5000
  • 10 $0.2050
  • 100 $0.1790
  • 500 $0.1370
  • 1,000 $0.1240
  • 2,000 $0.1110
  • 4,000 $0.0970
  • 8,000 $0.0890
$0.0890 / $0.5000 Buy Now
DISTI # 72018978
RS Resistor, ResHighPower 2512 10k 1% 1.5W TC100 | Bourns CMP2512-FX-1002ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.1490
  • 40,000 $0.1410
  • 200,000 $0.1340
  • 400,000 $0.1260
$0.1260 / $0.1490 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1106
  • 8,000 $0.1073
  • 12,000 $0.1042
  • 28,000 $0.1012
  • 52,000 $0.0971
  • 100,000 $0.0945
  • 152,000 $0.0931
$0.0931 / $0.1106 Buy Now
DISTI # CMP2512-FX-1002ELF
Avnet Abacus SMD Chip Resistor, 10 kOhm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512-FX-1002ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 4,000 $0.1106
  • 8,000 $0.1073
  • 12,000 $0.1042
  • 28,000 $0.1012
  • 52,000 $0.0971
  • 100,000 $0.0945
  • 152,000 $0.0931
$0.0931 / $0.1106 Buy Now

CAD Models for CMP2512-FX-1002ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMP2512-FX-1002ELF by Bourns Inc

CMP2512-FX-1002ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CMP2512-FX-1002ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CMP2512-FX-1002ELF

This table gives cross-reference parts and alternative options found for CMP2512-FX-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP2512-FX-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP2512AFX-1002ELF Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc CMP2512-FX-1002ELF vs CMP2512AFX-1002ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP2512-FX-1002ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP2512-FX-1002ELF by Bourns Inc

  • Please alert me when CMP2512-FX-1002ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP2512-FX-1002ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP2512-FX-1002ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP2512-FX-1002ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP2512-FX-1002ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP2512-FX-1002ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: