-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2324
|
Newark | Res, Aec-Q200, 10K, 1%, 1.5W, 2512, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2512AFX-1002ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4106 |
|
$0.0880 | Buy Now |
DISTI #
65AH0235
|
Newark | Res, Aec-Q200, 10K, 1%, 1.5W, 2512, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP2512AFX-1002ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1670 | Buy Now |
DISTI #
118-CMP2512AFX-1002ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2512 10K 1% 1.5W T Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3741 In Stock |
|
$0.0992 / $0.4000 | Buy Now |
DISTI #
76AH2324
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 4106 Partner Stock |
|
$0.1750 / $0.5620 | Buy Now |
DISTI #
CMP2512AFX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512AFX-1002ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1127 | Buy Now |
DISTI #
652-CMP2512AFX-1002L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 2512 10k 1% 1.5W TC100 RoHS: Compliant | 4498 |
|
$0.0970 / $0.5400 | Buy Now |
DISTI #
72019027
|
RS | Resistor, ResHighPowerA 2512 10k 1% 1.5W TC100 | Bourns CMP2512AFX-1002ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1002 / $0.1184 | Buy Now |
DISTI #
62434615
|
Verical | Res Thick Film 2512 10K Ohm 1% 1.5W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 569 Package Multiple: 1 | Americas - 4106 |
|
$0.1248 / $0.1330 | Buy Now |
DISTI #
CMP2512AFX-1002ELF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512AFX-1002ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP2512AFX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2512AFX-1002ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |