-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3325
|
Newark | Res, 2K2, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Bourns CMP0603QFX-2201ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.0580 / $0.0690 | Buy Now |
DISTI #
118-CMP0603QFX-2201ELFCT-ND
|
DigiKey | RES CHIP 0603 2K2 1% 1/4W TC100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4290 In Stock |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
CMP0603QFX-2201ELF
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP0603QFX-2201ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0204 | Buy Now |
DISTI #
652-CMP0603QFX-2201E
|
Mouser Electronics | Thick Film Resistors - SMD ResPulsePowerQ 0603 2k2 1% 1/4W TC100 RoHS: Compliant | 8830 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V72:2272_27357873
|
Arrow Electronics | Res Thick Film 0603 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 5000 |
|
$0.0185 / $0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0187 / $0.0245 | Buy Now |
DISTI #
66217159
|
Verical | Res Thick Film 0603 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 319 Package Multiple: 1 Date Code: 2240 | Americas - 5000 |
|
$0.0185 / $0.0312 | Buy Now |
DISTI #
C1S134601768817
|
Chip1Stop | Unclassified RoHS: Compliant | 5000 |
|
$0.0185 / $0.0372 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0187 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP0603QFX-2201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603QFX-2201ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CMP0603QFX-2201ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603QFX-2201ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06E2201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603QFX-2201ELF vs MF06E2201FTL |
RPC0603FT2K20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CMP0603QFX-2201ELF vs RPC0603FT2K20-HP |
RMCS0603FT2K20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CMP0603QFX-2201ELF vs RMCS0603FT2K20-HP |
RMCP0603FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CMP0603QFX-2201ELF vs RMCP0603FT2K20 |
RMCP0603FG2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CMP0603QFX-2201ELF vs RMCP0603FG2K20 |
CRCW06032K20FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMP0603QFX-2201ELF vs CRCW06032K20FKEAHP |
CHP0603-FX-2201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603QFX-2201ELF vs CHP0603-FX-2201ELF |
RCS06032K20FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603QFX-2201ELF vs RCS06032K20FKEA |
CRCW06032K20FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMP0603QFX-2201ELF vs CRCW06032K20FKEBHP |
CR0603T100V2K2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CMP0603QFX-2201ELF vs CR0603T100V2K2+/-1% |